列印頁面
无库存
產品訊息
製造商產品編號NLSG0501A复制
訂購代碼1382195
技術資料表
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max-
RF / IF Modulation-
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Data Rate2Mbps
Receiving Current44mA
Transmitting Current30mA
IC Case / Package-
No. of Pins48Pins
RF IC Case Style-
Frequency Response RF Min2.4GHz
Output Power (dBm)-
Operating Temperature Min-40°C
Sensitivity dBm-
Operating Temperature Max85°C
Product Range-
技術規格
RF Primary Function
Transceiver
Frequency Max
-
Supply Voltage Min
2.3V
Data Rate
2Mbps
Transmitting Current
30mA
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Frequency Min
2.4GHz
RF / IF Modulation
-
Supply Voltage Max
2.7V
Receiving Current
44mA
IC Case / Package
-
RF IC Case Style
-
Output Power (dBm)
-
Sensitivity dBm
-
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.0008