列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商VISHAY
製造商產品編號VS-10MQ100NPBF复制
訂購代碼1651113
Product RangeVS-10
技術資料表
Repetitive Peak Reverse Voltage100V
Average Forward Current2.1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-10
Qualification-
SVHCNo SVHC (17-Dec-2014)
VS-10MQ100NPBF 的替代選擇
找到 3 個產品
產品總覽
The VS-10MQ100NPBF is a surface mount high performance Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability and small foot print. Designed for applications requiring low forward drop and very small foot prints on PC boards.
- Low forward voltage drop
- High frequency operation
應用
Computers & Computer Peripherals, Power Management, Industrial, Safety
技術規格
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2.1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
VS-10
SVHC
No SVHC (17-Dec-2014)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000087