TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. Single IGBTs
                                                                                                  列印頁面

                                                                                                  IRG4BC10UDPBF

                                                                                                  IGBT, IRG4, 8.5 A, 2.15 V, 38 W, 600 V, TO-220AB, 3 Pins

                                                                                                  INFINEON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  INFINEON IRG4BC10UDPBF
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號IRG4BC10UDPBF
                                                                                                  訂購代碼1611638
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  INFINEON
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號IRG4BC10UDPBF
                                                                                                  訂購代碼1611638
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Continuous Collector Current8.5A
                                                                                                  Collector Emitter Saturation Voltage2.15V
                                                                                                  Power Dissipation38W
                                                                                                  Collector Emitter Voltage Max600V
                                                                                                  Transistor Case StyleTO-220AB
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The IRG4BC10UDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for high operating up to 80kHz in hard switching, <gt/>200kHz in resonant mode. Generation 4 IGBT design provides tighter parameter distribution and higher efficiency than previous generation. IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations.

                                                                                                  • High efficiency

                                                                                                  應用

                                                                                                  Lighting, Alternative Energy, Power Management

                                                                                                  技術規格

                                                                                                  Continuous Collector Current

                                                                                                  8.5A

                                                                                                  Power Dissipation

                                                                                                  38W

                                                                                                  Transistor Case Style

                                                                                                  TO-220AB

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  2.15V

                                                                                                  Collector Emitter Voltage Max

                                                                                                  600V

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  技術文件 (2)

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002041
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741