列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1,500 有存貨
需要更多?
1,500 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$65.520 | NT$65.52 |
| 總計 價格 | NT$65.52 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$65.520 |
| 10+ | NT$41.890 |
| 50+ | NT$35.020 |
| 100+ | NT$28.140 |
| 250+ | NT$27.580 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ONSEMI
製造商產品編號MJB41CT4G复制
製造商標準前置時間12 週
訂購代碼
複捲式2535623RL
條帶式包裝2535623
技術資料表
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN6A
Continuous Collector Current PNP-
Power Dissipation NPN65W
Power Dissipation PNP-
DC Current Gain hFE Min NPN15hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN3MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
產品總覽
The MJB41CT4G is a NPN-PNP complementary silicon Power Transistor with lead formed for surface-mount applications in plastic sleeves.
- -65 to 150°C Operating junction temperature range
- Electrically same as TIP41 and T1P42 series
應用
Industrial, Power Management
技術規格
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
6A
Power Dissipation NPN
65W
DC Current Gain hFE Min NPN
15hFE
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
3MHz
Product Range
-
MSL
MSL 1 - Unlimited
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001