列印頁面
不再生產
產品訊息
製造商ROHM
製造商產品編號BU9431-D1-E2复制
訂購代碼1512679
技術資料表
Audio CODEC TypeMP3 Decoder
No. of ADCs-
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleTQFP
No. of Pins64Pins
No. of Input Channels-
No. of Output Channels-
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio93dB
IC Interface Type-
Supply Voltage Range1.45V to 1.65V, 3V to 3.6V
Product Range-
Automotive Qualification Standard-
技術規格
Audio CODEC Type
MP3 Decoder
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
TQFP
No. of Input Channels
-
ADC / DAC Resolution
-
IC Interface Type
-
Product Range
-
No. of ADCs
-
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
64Pins
No. of Output Channels
-
ADCs / DACs Signal to Noise Ratio
93dB
Supply Voltage Range
1.45V to 1.65V, 3V to 3.6V
Automotive Qualification Standard
-
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000173