有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,318.800 |
| 5+ | NT$1,194.890 |
| 10+ | NT$1,095.670 |
| 25+ | NT$1,031.390 |
| 50+ | NT$1,016.850 |
產品訊息
產品總覽
The SPC5634MF1MLQ80 is a 32-bit automotive Microcontroller a family of system-on-chip (SoC) features high performance 90nm CMOS technology. The advanced host processor core of this automotive controller family is built on power architecture® technology. This family contains enhancements that improve the architecture’s fit in embedded applications, includes additional instruction support for digital signal processing, integrates technologies such as an enhanced time processor unit, enhanced queued ADC, CAN and an enhanced modular input-output system. This device family is a completely compatible extension to MPC5500 family. The device has a single level of memory hierarchy consisting of up to 94kB on-chip SRAM and 1.5MB of internal flash memory. The device also has an external bus interface (EBI) for ‘calibration’.
- High performance e200z335 core processor
- 32-bit Power architecture book E programmer’s model
- Single issue, 32-bit Power Architecture technology compliant CPU
- Thirty-two 64-bit general purpose registers (GPRs)
- Memory management unit (MMU)
- Separate instruction bus and load/store bus
- Advanced microcontroller bus architecture (AMBA) crossbar switch (XBAR)
- Enhanced direct memory access (eDMA) controller
- Interrupt controller (INTC)
- Frequency modulating phase-locked loop (FMPLL)
- Calibration bus interface (EBI)
- System integration unit (SIU)
- Error correction status module (ECSM)
- Boot assist module (BAM)
- Periodic interrupt timer (PIT)
- System timer module (STM)
- Software watchdog timer (SWT)
- Enhanced modular I/O system (eMIOS)
- Second-generation enhanced time processor unit (eTPU2)
- 2 Deserial serial peripheral interface modules (DSPI)
- Deserial serial interface (DSI)
- 2 Enhanced serial communication interface (eSCI) modules
- Two FlexCAN
- Nexus port controller (NPC)
- IEEE 1149.1 JTAG controller (JTAGC)
應用
Automotive, Embedded Design & Development
技術規格
Power Architecture
144Pins
114I/O's
32Channels
1.26V
-40°C
Surface Mount
MPC56xx
MPC5 Family MPC56xx Series Microcontrollers
32 bit
LQFP
CAN, SCI, SPI
12Bit
1.32V
125°C
MPC5
AEC-Q100
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證