2. Semiconductors - ICs
                                                                                                  3. More - Integrated Circuits
                                                                                                  列印頁面

                                                                                                  UC3906N

                                                                                                  IC, BATTERY CHARGER, 3906, DIP16

                                                                                                  UNITRODE
                                                                                                  UNITRODE UC3906N
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商UNITRODE
                                                                                                  製造商產品編號UC3906N
                                                                                                  訂購代碼1101416
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  UNITRODE
                                                                                                  製造商UNITRODE
                                                                                                  製造商產品編號UC3906N
                                                                                                  訂購代碼1101416
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Battery TypeLead Acid
                                                                                                  Input Voltage40V
                                                                                                  Battery Charge Voltage-
                                                                                                  Charge Current2A
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins16Pins
                                                                                                  No. of Cells-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  IC MountingThrough Hole
                                                                                                  Product Range-

                                                                                                  UC3906N 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  The UC3906N is a Battery Charger Controller IC contains all of the necessary circuitry to optimally control the charge and hold cycle for sealed lead-acid batteries. This integrated circuit monitor and control both the output voltage and current of the charger through three separate charge states, a high current bulk-charge state, a controlled over-charge and a precision float-charge or standby, state. Optimum charging conditions are maintained over an extended temperature range with an internal reference that tracks the nominal temperature characteristics of the lead-acid cell. A typical standby supply current requirement of only 1.6mA allows this IC to predictably monitor ambient temperatures. Separate voltage loop and current limit amplifiers regulate the output voltage and current levels in the charger by controlling the onboard driver.

                                                                                                  • Optimum control for maximum battery capacity and life
                                                                                                  • Internal state logic provides three charge states
                                                                                                  • Precision reference tracks battery requirements over-temperature
                                                                                                  • System interface functions
                                                                                                  • 1.6mA Typical standby supply current

                                                                                                  應用

                                                                                                  Power Management

                                                                                                  技術規格

                                                                                                  Battery Type

                                                                                                  Lead Acid

                                                                                                  Battery Charge Voltage

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  No. of Cells

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Voltage

                                                                                                  40V

                                                                                                  Charge Current

                                                                                                  2A

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Indonesia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.005