需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,042.920 |
| 10+ | NT$905.800 |
| 25+ | NT$889.540 |
| 50+ | NT$873.280 |
| 100+ | NT$855.820 |
| 500+ | NT$838.350 |
| 1000+ | NT$820.890 |
產品訊息
產品總覽
WM1 RESISTOR BLOCK is a resistor module. It meets the requirements of line monitoring between a mechanical contact and a TURCK signal processor. The input circuit of the signal processor is designed for sensors acc. to EN60947-5-6 (NAMUR) and is equipped with a wire-break and short-circuit monitoring function. The cable between the mechanical contact and the resistor module should be kept short because monitoring this section is not possible. The small housing from WM1 enables integration in most switching cabinets. The connection is established on one side via the cable ends and on the other side via screw terminals. In this way, the loose cable ends can be connected directly to the terminals of the mechanical switch and the cables coming from the TURCK signal processor to the screw terminals. There is no preference for input or output due to the symmetrical circuitry of the WM1.
- IP20 protection class
- Polycarbonate/ABS housing
- Resistor circuitry with activated input circuit monitoring and connection of contacts
- Operating ambient temperature range from -40°C to +70°C
- Dimension is 11 x 10 x 150mm
技術規格
Resistor Block
No SVHC (20-Jun-2016)
Signal Processors
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
產品合規憑證