列印頁面
圖片僅供舉例說明。 請參閱產品描述。

2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,053.440 |
價格Each
最少: 1
多項: 1
NT$4,053.44
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-ADRD2121-EBZ复制
製造商標準前置時間12 週
訂購代碼4733072
技術資料表
Board TypeEvaluation Kit
IC / Module UsedADIS16470, ADIS16500
Application Sub TypeMiniature MEMS IMU
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-ADRD2121-EBZ is an evaluation board for ADIS16470 and ADIS16500. This is a hardware and software platform that enables high-speed asynchronous sampling of iSensor IMU data. Output data is provided through a USB virtual serial port and/or a user SPI port to allow transparent augmentation of an existing IMU interface system.
- Enable full throughput, buffered IMU data capture
- 64bytes buffer entry size (max) and 512 frames (min)
- Baud rate up to 1000000bps
- Small footprint enables evaluation and use of compact IMUs
- Registers accessible through a simple Command Line Interface (CLI)
- Python Library for Interfacing with CLI
- Easy IMU integration with an end user application in both Linux® and in Windows® environments
- Option for external or USB power (5V)
- Configuration options include: buffer overflow setting (stop sampling vs. delete oldest)
- Data ready input (from IMU) DIO number, IMU data-ready trigger polarity
內容
Evaluation board ADIS16470, 4x M2 10mm PCB standoffs, 4x M2 15mm PCB standoffs, 4x M2 5mm screws, 4x M2 nuts.
技術規格
Board Type
Evaluation Kit
Application Sub Type
Miniature MEMS IMU
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADIS16470, ADIS16500
Kit Contents
Evaluation Board ADIS16470, ADIS16500, 8 x M2 PCB Standoffs, 4 x M2 Screws, 4 x M2 Nuts
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001