列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,795.770 |
價格Each
最少: 1
多項: 1
NT$1,795.77
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL-ADXL366Z复制
訂購代碼4710189
技術資料表
Board TypeEvaluation Board
IC / Module UsedADXL366BCCZ-RL
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsEvaluation Board ADXL366BCCZ-RL
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL-ADXL366Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL366 ultra-low power, 3-axis, digital output, microelectronic mechanical system (MEMS) accelerometer. The evaluation board that comes with a set of two 5-pin headers (not installed) and provides access to all ADXL366 communication and interrupt pins. The EVAL-ADXL366Z also comes with a set of four mounting holes that are compatible with the EVAL-XLMOUNT1, which is an aluminium block with a central mounting hole.
- Simply attached to the prototyping board or PCB via two sets of 5-pin headers
- Small size and board stiffness minimizes impact on the system and acceleration measurements
- Board size is 20mm × 20mm
- Four mounting holes are set 15mm × 15mm at the corners of the PCB
技術規格
Board Type
Evaluation Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADXL366BCCZ-RL
Kit Contents
Evaluation Board ADXL366BCCZ-RL
技術文件 (1)
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Canada
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Canada
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001