列印頁面
269 有存貨
需要更多?
269 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$41.210 |
| 10+ | NT$31.170 |
| 50+ | NT$25.780 |
| 100+ | NT$23.910 |
| 200+ | NT$22.040 |
| 500+ | NT$20.170 |
價格Each
最少: 1
多項: 1
NT$41.21
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SAME SKY
製造商產品編號CCG-1206复制
製造商標準前置時間11 週
訂購代碼4814132
技術資料表
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)91dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass Fibre
Operating Voltage Range4V o-p to 8V o-p
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
CCG-1206 is a sealed through-hole magnetic audio transducer.
- 5V DC rated voltage
- 50mA current consumption
- Rated frequency of 2400Hz
- Operating temperature range from -40 to 85°C
- Dimension is Ø12.0 x 9.5mm
- Sound pressure level of 91dBA and externally driven
技術規格
Tones
-
Sound Pressure Level (SPL)
91dBA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass Fibre
Operating Temperature Min
-35°C
Product Range
-
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
4V o-p to 8V o-p
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85318070
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002167