列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,589.640 |
價格Each
最少: 1
多項: 1
NT$3,589.64
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SAGAB
製造商產品編號VOLTSTICK PRO 12V AC复制
製造商標準前置時間6 週
訂購代碼8388636
Product RangeVolt Stick PRO Series
技術資料表
Voltage Measuring Range AC12V to 600V
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeVolt Stick PRO Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
產品總覽
A non-contact instrument with a unique shielded forked tip for unsurpassed selectivity. Only cables within the fork trigger a response, making it ideal for use within cable bundles. The presence of an AC voltage can be detected without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes, etc. Applying the tip of the Voltstick to the equipment area/ cable to be tested, will result in the tip glowing red when an AC voltage is detected.
- Unique shielded forked tip gives unsurpassed selectivity & reduces the risk of spurious indications
- Ideal for accurately identifying live cables within a bundle
- Locate breaks in cable or blown fuses
- Distinguishes between live and neutral in single and three-phase supplies
- Identifies live cables in junction boxes etc.
- Checks the functionality of circuit breakers and switches
- Includes an adaptor for use with cables too large for the forked tip
- Tip illuminates red to indicate a voltage
- Fully insulated and approved, for safe use
- Voltage range: 12-600Vac
- Response time: instantaneous
- Altitude: <lt/>2000m
- Operating temp: -10 to + 50°C
- Power: 2x AAA batteries (supplied)
- Dimensions: 163 x 17mmØ
- Weight: 50g (including batteries)
附註
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術規格
Voltage Measuring Range AC
12V to 600V
Operating Temperature Min
-10°C
Product Range
Volt Stick PRO Series
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Operating Temperature Max
50°C
Plug Type
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Sweden
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Sweden
承擔產品生產最後程序之國家
關稅編號:90303100
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.082