列印頁面
无库存
產品總覽
The SIP Air Hose Reel 12 is a durable and easy-to-use solution for carrying compressed air from a compressor to a wide range of air-powered tools and equipment. It offers reliable and efficient performance with a maximum pressure of 300psi (20bar). The reel features Through Flow technology, which allows air to pass through while the hose is wound or unwound, and Auto Layer technology for simple recoil and storage. The heavy-duty plastic casing and included wall-mounting bracket ensure added durability and extreme versatility for home, trade, and professional needs.
- Through flow, air passes through centre of the reel so it can be wound/unwound during operation
- Auto-Layer technology for simple recoiling and storage, preventing bunching in the case
- Pivot wall mounting bracket
- High-visibility tough yellow PVC hose
- 12mtr hose length with 300psi (20bar) max. pressure
- -5°C to 45°C working temperature range
- 1/4" BSP male air inlet
- Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings
附註
Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor
技術規格
Operating Pressure Max
300psi
Internal Diameter
9.5mm
Product Range
-
Overall Length
12m
Outer Diameter
14.5mm
SVHC
To Be Advised
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):3.26