No results found
We couldn't find any product matching with your search solar-grid-inverter. Here are some suggestions based on your search.
10 Product Results Found for "solar-grid-inverter"
All Filters
Expand Filters
Manufacturer
(10)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl. Duty, Excl. VAT) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4683622 RoHS | Each | 5+NT$149.690 50+NT$90.470 250+NT$89.500 500+NT$88.530 1500+NT$87.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar inverters | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 12A | 4900µohm | - | 31.5mm | 18mm | 27.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
4872147 RoHS | Each | 1+NT$289.390 50+NT$223.320 100+NT$198.640 250+NT$189.050 500+NT$179.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | 17A | 0.004ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
4872155 RoHS | Each | 1+NT$735.020 10+NT$567.210 25+NT$504.530 50+NT$480.150 100+NT$456.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 50V/µs | - | 29.5A | 0.0033ohm | - | 57.5mm | 35mm | 50mm | - | - | B32678G Series | -40°C | 105°C | AEC-Q200 | |||||
4872151 RoHS | Each | 1+NT$146.360 50+NT$112.940 100+NT$100.460 250+NT$95.610 1000+NT$90.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 10A | 0.0085ohm | - | 31.5mm | 16mm | 32mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
4872157 RoHS | Each | 1+NT$1,116.810 10+NT$861.840 25+NT$766.600 50+NT$729.560 100+NT$693.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 900V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 22V/µs | - | 33A | 0.0028ohm | - | 57.5mm | 45mm | 65mm | - | - | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
4872161 RoHS | Each | 1+NT$454.460 10+NT$350.700 50+NT$311.950 100+NT$296.870 200+NT$282.010 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | 20A | 0.0063ohm | - | 57.5mm | 30mm | 45mm | - | - | B32778Z Series | -40°C | 105°C | - | |||||
4872160 RoHS | Each | 1+NT$638.200 10+NT$492.500 50+NT$438.070 100+NT$416.900 200+NT$396.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 25A | 0.0035ohm | - | 42mm | 33mm | 48mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
4872163 RoHS | Each | 1+NT$532.560 10+NT$410.980 25+NT$365.560 50+NT$347.900 100+NT$330.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | 23.5A | 0.0051ohm | - | 57.5mm | 35mm | 50mm | - | - | B32778Z Series | -40°C | 105°C | - | |||||
4872145 RoHS | Each | 1+NT$111.150 50+NT$85.780 100+NT$76.300 250+NT$72.610 500+NT$68.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 125V/µs | - | 8.5A | 0.0113ohm | - | 31.5mm | 18mm | 27.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
4872158 RoHS | Each | 1+NT$143.070 50+NT$110.410 100+NT$98.210 250+NT$93.460 500+NT$88.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 10.5A | 0.0098ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||