列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商TDK
製造商產品編號B25694M1128K203复制
訂購代碼4928034
Product RangeMKP DC High Density Series
其他名稱B25694M1128K203
您的零件号
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,506.380 |
| 5+ | NT$8,188.230 |
| 10+ | NT$7,301.250 |
價格Each
最少: 1
多項: 1
NT$10,506.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TDK
製造商產品編號B25694M1128K203复制
訂購代碼4928034
Product RangeMKP DC High Density Series
其他名稱B25694M1128K203
技術資料表
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1160µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current10.7kA
RMS Current (Irms)-
ESR1060µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height226mm
Ripple Current-
Output (kvar)-
Product RangeMKP DC High Density Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
技術規格
Dielectric Type
Metallized PP
Capacitance
1160µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
50mm
Peak Current
10.7kA
ESR
1060µohm
Product Length
-
Product Height
226mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
MKP DC High Density Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85322500
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
