列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 5+ | NT$21.500 |
| 50+ | NT$17.610 |
| 250+ | NT$15.390 |
| 500+ | NT$14.250 |
| 1000+ | NT$13.310 |
| 2000+ | NT$12.250 |
價格Each
最少: 5
多項: 5
NT$107.50
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISHAY
製造商產品編號KP1830247064复制
訂購代碼5110354
Product RangeKP1830 Series
技術資料表
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 5%
Typical ApplicationsOscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Capacitor MountingThrough Hole
Voltage(AC)40V
Voltage(DC)63V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length7.2mm
Product Width4.5mm
Product Height6mm
Ripple Current-
Output (kvar)-
Product RangeKP1830 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
技術規格
Dielectric Type
Film / Foil PP
Capacitance
4700pF
Typical Applications
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Voltage(AC)
40V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
-
Product Length
7.2mm
Product Height
6mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
4.5mm
Ripple Current
-
Product Range
KP1830 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Portugal
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Portugal
承擔產品生產最後程序之國家
關稅編號:85322900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
