列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$131.440 |
| 10+ | NT$107.640 |
| 50+ | NT$94.110 |
| 100+ | NT$87.130 |
| 200+ | NT$81.370 |
| 500+ | NT$74.870 |
價格Each
最少: 1
多項: 1
NT$131.44
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISHAY
製造商產品編號KP1830310633复制
訂購代碼5110358
Product RangeKP1830 Series
技術資料表
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 2.5%
Typical ApplicationsOscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length7.2mm
Product Width9mm
Product Height10mm
Ripple Current-
Output (kvar)-
Product RangeKP1830 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
技術規格
Dielectric Type
Film / Foil PP
Capacitance
0.01µF
Typical Applications
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
-
Product Length
7.2mm
Product Height
10mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 2.5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
9mm
Ripple Current
-
Product Range
KP1830 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Portugal
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Portugal
承擔產品生產最後程序之國家
關稅編號:85322900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
