列印頁面
圖片僅供舉例說明。 請參閱產品描述。

90 有存貨
需要更多?
90 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,002.360 |
| 10+ | NT$917.150 |
| 25+ | NT$831.940 |
| 50+ | NT$746.720 |
| 100+ | NT$723.040 |
| 225+ | NT$711.170 |
價格Each
最少: 1
多項: 1
NT$1,002.36
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISHAY
製造商產品編號MKP386M520160YT2复制
製造商標準前置時間15 週
訂購代碼4904045
Product RangeMKP386M Series
技術資料表
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance2µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)450V
Voltage(DC)1.6kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating360V/µs
Peak Current720A
RMS Current (Irms)22A
ESR0.0025ohm
Product Diameter-
Product Length58mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeMKP386M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
技術規格
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
-
Peak Current
720A
ESR
0.0025ohm
Product Length
58mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.6kV
Capacitor Terminals
Solder Lug
dv/dt Rating
360V/µs
RMS Current (Irms)
22A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
MKP386M Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Portugal
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Portugal
承擔產品生產最後程序之國家
關稅編號:85322500
US ECCN:EAR99
EU ECCN:3A201.a.2
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.007
