列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,661.840 |
價格Each
最少: 1
多項: 1
NT$8,661.84
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TORADEX
製造商產品編號00761200复制
訂購代碼4852670
技術資料表
Processor Core TypeARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Core NumberAM69A98
Silicon Family NameAquila AM69
Processor Speed2GHz
RAM Memory Size32GB
Kit ContentsComputer-On-Module AM69A98
InterfacesCAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating SystemTorizon Embedded Linux
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
產品總覽
00761200 is a Verdin AM62 Quad 2GB WB IT V1.2A System on Module (SoM). The Verdin AM62 targets a wide range of applications, including industrial automation, medical, transportation, smart cities, test and measurement, and many more.
- AM6254xTCGHAALW SoC, 4 A53 cores, 1 M4F cores and CPU clock: 1.4GHz A53 and 400MHz M4F
- PowerVR Rogue AXE-1-16M GPU model, 500MHz frequency, 3.1 OpenGL ES, 1.2 Vulkan
- SoM interfaces: 4 analogue input, 2x McASP I2S or TDM digital audio
- Quad Lane MIPI CSI-2 camera, dual display controllers, 1x up to 1920x1080 LVDS, quad lane MIPI DSI
- Low speed: 3 CAN FD, 94 GPIO, 4 I2C, 6 PWM, QSPI/OSPI, 5 SPI, 10 UART
- Classic/LE 5.2 Bluetooth, GBE with TSN + 2nd RGMII Ethernet, dual-band 1x1 802.11a/b/g/n Wi-Fi
- SDIO/SD/MMC storage, USB 2.0 host and USB 2.0 OTG, 3D TLC and 16GB eMMC, Inline ECC
- 2kbit, 256 × 8bits I2C EEPROM, 16-bit single rank RAM configuration, LPDDR4 RAM, 1600MT/s RAM speed
- PRUSS memory: 8kB data, 12kB program, 32kB general purpose
- Module dimension is 69.6 × 35.0 × 6mm and temperature range from -40°C to +85°C
技術規格
Processor Core Type
ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Silicon Family Name
Aquila AM69
RAM Memory Size
32GB
Interfaces
CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM69A98
Processor Speed
2GHz
Kit Contents
Computer-On-Module AM69A98
Operating System
Torizon Embedded Linux
Fanless
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001