列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$11,071.220 |
價格Each
最少: 1
多項: 1
NT$11,071.22
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TORADEX
製造商產品編號00761200复制
製造商標準前置時間14 週
訂購代碼4852670
技術資料表
Processor Core TypeARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Core NumberAM69A98
Silicon Family NameAquila AM69
Processor Speed2GHz
RAM Memory Size32GB
Kit ContentsComputer-On-Module AM69A98
Operating SystemTorizon Embedded Linux
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
產品總覽
00761200 is a Verdin AM62 Quad 2GB WB IT V1.2A System on Module (SoM). The Verdin AM62 targets a wide range of applications, including industrial automation, medical, transportation, smart cities, test and measurement, and many more.
- AM6254xTCGHAALW SoC, 4 A53 cores, 1 M4F cores and CPU clock: 1.4GHz A53 and 400MHz M4F
- PowerVR Rogue AXE-1-16M GPU model, 500MHz frequency, 3.1 OpenGL ES, 1.2 Vulkan
- SoM interfaces: 4 analogue input, 2x McASP I2S or TDM digital audio
- Quad Lane MIPI CSI-2 camera, dual display controllers, 1x up to 1920x1080 LVDS, quad lane MIPI DSI
- Low speed: 3 CAN FD, 94 GPIO, 4 I2C, 6 PWM, QSPI/OSPI, 5 SPI, 10 UART
- Classic/LE 5.2 Bluetooth, GBE with TSN + 2nd RGMII Ethernet, dual-band 1x1 802.11a/b/g/n Wi-Fi
- SDIO/SD/MMC storage, USB 2.0 host and USB 2.0 OTG, 3D TLC and 16GB eMMC, Inline ECC
- 2kbit, 256 × 8bits I2C EEPROM, 16-bit single rank RAM configuration, LPDDR4 RAM, 1600MT/s RAM speed
- PRUSS memory: 8kB data, 12kB program, 32kB general purpose
- Module dimension is 69.6 × 35.0 × 6mm and temperature range from -40°C to +85°C
技術規格
Processor Core Type
ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core
Silicon Family Name
Aquila AM69
RAM Memory Size
32GB
Interfaces
CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM69A98
Processor Speed
2GHz
Kit Contents
Computer-On-Module AM69A98
Operating System
Torizon Embedded Linux
Fanless
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001